• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA6120-0DP30 3RA61200DP30 Direct motor starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: pluggable
  • without terminals
Product type

Direct motor starter

Motor power at 400 V

5.5 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap

Manufacturer part #

3RA61200DP30

Nominal current

12 A

Nominal current - rounded value

12 A

Type

3RA6120-0DP30

Dim

(W x H x D) 45 x 170 x 165 mm

Width

45 mm

Height

170 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

170 mm

165 mm

FALSE

5.5 kW

1

1

1

12 A

2

FALSE

IP20

Adjustable

TRUE

FALSE

Other

Other

AC/DC

Direct online starter (DOL)

3000 kW

12 A

60 °C

Other

Class 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746723 Siemens 3RA6120-0DP30 3RA61200DP30 Direct motor starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A

User & Safety Instructions

User & Safety Instructions 1746723 Siemens 3RA6120-0DP30 3RA61200DP30 Direct motor starter Motor power at 400 V 5.5 kW 690 V Nominal current 12 A

Description

Contactor, AC-3, 15 kW / 400 V, 2 NO + 2 NC, 110 V AC, 50 Hz, 120 V, 60 Hz, 3-pole, Size S0, Spring-type terminal Captive auxiliary switch for SUVA applications

What kind of Soft Starters are you looking for?