• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2120-1KE24-0BB4 3RA21201KE240BB4 Busbar Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Design of the electrical connection: Spring-loaded connection
  • Size of the load feeder: S0
  • Operating frequency: 50/60 Hz
Motor voltage

400 V AC

Product type

Busbar

Supply current

11.5 A

Motor power at 400 V

5.5 kW

Nominal voltage

690 V

Type

Mounting type: screw and snap-on mounting rail 35 mm

Manufacturer part #

3RA21201KE240BB4

Nominal current

11.5 A

Nominal current - rounded value

11.5 A

Type

3RA2120-1KE24-0BB4

Motor power at 230V / 400V

5.5 kW

Dim

(W x H x D) 45 x 243 x 107 mm

Connection

Spring-loaded connector

Width

45 mm

Height

243 mm

Depth

107 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

45

243 mm

107 mm

5.5 kW

1

12 A

0

IP20

CLASS 10

Spring clamp connection

Spring clamp connection

DC

12 A

60 °C

150000

150000

65000

30000

Other

Class 2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1687050 Siemens 3RA2120-1KE24-0BB4 3RA21201KE240BB4 Busbar Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A

User & Safety Instructions

User & Safety Instructions 1687050 Siemens 3RA2120-1KE24-0BB4 3RA21201KE240BB4 Busbar Motor power at 400 V 5.5 kW 690 V Nominal current 11.5 A

Description

Reversing contactor assembly AC-3, 22 kW/400 V, AC/DC 20-33V 3-pole, Size S2 screw terminal electrical and mechanical Interlock 2 NO integrated

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)