
Highlights & Details
CONT.RELAY,2NO+2NC,AC220/240V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary coupling relay
- Type
3RH2122-1MB40-0KT0
- Type
S00
- Auxiliary contact type
2 makers
2 breakers
- Compatible with
Siemens
- Compatible with series
Siemens S00 type
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
24-24 V
FALSE
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736308 Siemens 3RH2122-1MB40-0KT0 Auxiliary coupling relay Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736308 Siemens 3RH2122-1MB40-0KT0 Auxiliary coupling relay Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































