
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3RH2122-2AN20
- Type
S00
- No. of pins
4-pin
- Contact type
2 makers
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (max.)
220 V AC
- Control voltage range
220 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
Spring clamp connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736328 Siemens 3RH2122-2AN20 Auxiliary contactor 2 makers Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736328 Siemens 3RH2122-2AN20 Auxiliary contactor 2 makers Compatible with (relay brand): Siemens 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































