
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary coupling relay
- Type
3RH2131-1WB40
- Type
S00
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
20.4 V DC
- Control voltage (max.)
44.4 V DC
- Control voltage range
20.4 - 44.4 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Screw connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741230 Siemens 3RH2131-1WB40 Auxiliary coupling relay + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741230 Siemens 3RH2131-1WB40 Auxiliary coupling relay + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































