
Highlights & Details
Switch disconnector 3LD3, main switch
Our service for you
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2131-1XF40-0LA2
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
72 V DC
- Control voltage (max.)
125 V DC
- Control voltage range
72 - 125 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741232 Siemens 3RH2131-1XF40-0LA2 Auxiliary contactor + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741232 Siemens 3RH2131-1XF40-0LA2 Auxiliary contactor + varistor Compatible with (relay brand): Siemens 1 pc(s)



































