
Highlights & Details
CONT.,AC3:4KW 1NO AC400V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2140-1BP40
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (max.)
230 V DC
- Control voltage range
230 V DC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702863 Siemens 3RH2140-1BP40 Auxiliary contactor 4 makers Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1702863 Siemens 3RH2140-1BP40 Auxiliary contactor 4 makers Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702863 Siemens 3RH2140-1BP40 Auxiliary contactor 4 makers Compatible with (relay brand): Siemens 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































