
Highlights & Details
CONTACTOR, 5HP 460/575V 1NO DC 24V
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2344-1CU00
- Type
S00
- No. of pins
4-pin
- Contact type
4 breakers
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (max.)
240 V AC
- Control voltage range
240 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1720854 Siemens 3RH2344-1CU00 Auxiliary contactor 4 breakers + auxiliary contact Compatible with (relay brand): Siemens Piece 1
User & Safety Instructions
User & Safety Instructions 1720854 Siemens 3RH2344-1CU00 Auxiliary contactor 4 breakers + auxiliary contact Compatible with (relay brand): Siemens Piece 1
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































