
Highlights & Details
COUPLING CONT.,AC3:3KW 1NC DC24V
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2344-2AF00
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
pluggable
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
121 mm
- Dim
(W x H x D) 45 x 70 x 121 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
110-110 V
110-110 V
FALSE
Spring clamp connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745087 Siemens 3RH2344-2AF00 Auxiliary contactor 4 makers pluggable Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745087 Siemens 3RH2344-2AF00 Auxiliary contactor 4 makers pluggable Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































