
Technical specifications
- Product design: Snap-on front on auxiliary switch 3RH21440/3RH2440Product function / forced management: YesProduct function / forced guidance, note: With 3RH2Application area: For expansion of auxiliary contacts in the control circuitSuitability for use: Auxiliary contactorSurge voltage resistance: 6 kVType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / without wire-end processing: 2x (0.5 ... 2.5 mm²Connectable wire cross-section / for auxiliary contacts / fine-wired / with wire-end processing / maximum: 2.5 mm²
- Packaging type
Single
- Product type
Auxiliary switch
- Type
3RH2911-2GA40
- Type
S00
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Permanent current (max.)
6 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
pluggable
- Mounting type
Snap-in
- Connection
Spring-loaded connector
- Electrical lifespan
200000
- Durability
10000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
41.5 mm
- Depth
47.7 mm
- Dim
(W x H x D) 36 x 41.5 x 47.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862290 Siemens 3RH2911-2GA40 Auxiliary switch 4 makers pluggable Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862290 Siemens 3RH2911-2GA40 Auxiliary switch 4 makers pluggable Compatible with (relay brand): Siemens Single 1 pc(s)
Description
This text is machine translated.


































