
Siemens 3RH2911-2HA01 Auxiliary switch module 1 breaker + auxiliary contact Compatible with (relay brand): Siemens Piece
Technical specifications
- Size: S00, S0, S2, S3
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2911-2HA01
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
41.5 mm
- Depth
47.7 mm
- Dim
(W x H x D) 36 x 41.5 x 47.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
Other
Top mounting
None
6 A
Spring clamp connection
0
1
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704676 Siemens 3RH2911-2HA01 Auxiliary switch module 1 breaker + auxiliary contact Compatible with (relay brand): Siemens Piece
Datasheet 1704676 Siemens 3RH2911-2HA01 Auxiliary switch module 1 breaker + auxiliary contact Compatible with (relay brand): Siemens Piece
User & Safety Instructions
User & Safety Instructions 1704676 Siemens 3RH2911-2HA01 Auxiliary switch module 1 breaker + auxiliary contact Compatible with (relay brand): Siemens Piece
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































