
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Coupler
- Type
3RH2924-1GP11
- Type
S0
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
35 mm
- Depth
50 mm
- Dim
(W x H x D) 45 x 35 x 50 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743715 Siemens 3RH2924-1GP11 Coupler 1 maker Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743715 Siemens 3RH2924-1GP11 Coupler 1 maker Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 24 V DC 0.85-1.85* US, with varistor plugged on, 3-pole, Size S00, Spring-type terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.


































