
Technical specifications
- Version of the motor protection: electronically
- Operating frequency: 50/60 Hz
- Number of pins: 3
- Number of digital inputs: 5
- Surge voltage resistance: 6 kV
- Motor voltage
400 V
- Product type
Reversing starter
- Supply current
3 A
- Motor power at 400 V
1.1 kW
- Nominal voltage
500 V
- Operating phases
3
- Manufacturer part #
3RK13080DC000CP0
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Type
3RK1308-0DC00-0CP0
- Motor power at 230V / 400V
1.1 kW
- Dim
(W x H x D) 30 x 142 x 150 mm
- Connection
Push-fit
- Width
30 mm
- Height
142 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
30
142 mm
150 mm
FALSE
3 A
7
FALSE
TRUE
IP20
TRUE
DC
1.2 kW
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735689 Siemens 3RK1308-0DC00-0CP0 3RK13080DC000CP0 Reversing starter Motor power at 400 V 1.1 kW 500 V Nominal current 3 A
User & Safety Instructions
User & Safety Instructions 1735689 Siemens 3RK1308-0DC00-0CP0 3RK13080DC000CP0 Reversing starter Motor power at 400 V 1.1 kW 500 V Nominal current 3 A
Description
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































