• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1901-1MX02 3RK19011MX02 PLC add-on module

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC add-on module

Manufacturer part #

3RK19011MX02

Type

3RK1901-1MX02

Height

10 cm

Length

40 cm

Width

20 cm

IP67

Series

AS-Interface

Dim

(L x W x H) 40 x 20 x 10 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742649 Siemens 3RK1901-1MX02 3RK19011MX02 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1742649 Siemens 3RK1901-1MX02 3RK19011MX02 PLC add-on module

Description

Contactor assembly for star-delta (wye-delta) start AC-3, 45 kW/400 V, 24 V AC 50/60 Hz, 3-pole, size S2 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.