• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1901-1NR04 3RK19011NR04 PLC interface

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC interface

Manufacturer part #

3RK19011NR04

Type

3RK1901-1NR04

Min. operating voltage

26.5 V

Operating voltage

26.5 - 31.6 V

Max. operating voltage

31.6 V

IP67

Series

AS-Interface

Max. ambient temperature

+85 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742651 Siemens 3RK1901-1NR04 3RK19011NR04 PLC interface

User & Safety Instructions

User & Safety Instructions 1742651 Siemens 3RK1901-1NR04 3RK19011NR04 PLC interface

Description

power contactor, AC-3 12 A, 5.5 kW / 400 V 2 NO + 2 NC, 24 V DC with plugged-in diode combination, 3-pole Size S0 Spring-type terminal Captive auxiliary switch for SUVA applications