• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1908-0AP00-0DH0 3RK19080AP000DH0 Main unit 500 V Nominal current 32 A

1/6
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: DIN rail
  • Insulation voltage 500 V.
  • Number of pins / for main circuit: 3
  • Protection class: IP20
  • Surge voltage resistance: 6 kV
Motor voltage

500 V

Product type

Main unit

Supply current

32 A

Nominal voltage

500 V

Operating phases

3

Type

Without feed

Manufacturer part #

3RK19080AP000DH0

Nominal current

32 A

Nominal current - rounded value

32 A

Type

3RK1908-0AP00-0DH0

Dim

(W x H x D) 30 x 215 x 75 mm

Connection

Spring-loaded connector

Width

30 mm

Height

215 mm

Depth

75 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

30

215 mm

75 mm

FALSE

32 A

IP20

Other

Other

DC

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263351 Siemens 3RK1908-0AP00-0DH0 3RK19080AP000DH0 Main unit 500 V Nominal current 32 A

User & Safety Instructions

User & Safety Instructions 2263351 Siemens 3RK1908-0AP00-0DH0 3RK19080AP000DH0 Main unit 500 V Nominal current 32 A

Description

Base unit for ET 200SP motor starters for use in the ET 200SP HA system without infeed BaseUnit SIMATIC ET 200SP for incorporating the ET 200SP motor starters into the ET 200SP system, including power supply and communication interface.
The BaseUnit enables easy installation and reduces the wiring to the one-time infeed. The robust design and positive connection technology enable use in harsh industrial environments.
The BaseUnits are available with different infeeds for the motor starters.
The ET 200SP distributed I/O system replaces the proven ET 200S system.
Motor starter ET 200SP - flexible. High Performance. Space-saving.

This text is machine translated.

What kind of Soft Starters are you looking for?