• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1908-0AP00-0DH0 3RK19080AP000DH0 Main unit 500 V Nominal current 32 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Top hat rail
  • Insulation voltage 500 V
  • Number of pins / for main circuit: 3
  • Protection class: IP20
  • Surge voltage resistance: 6 kV
Motor voltage

500 V

Product type

Main unit

Supply current

32 A

Nominal voltage

500 V

Operating phases

3

Type

Without feed

Manufacturer part #

3RK19080AP000DH0

Nominal current

32 A

Nominal current - rounded value

32 A

Type

3RK1908-0AP00-0DH0

Dim

(W x H x D) 30 x 215 x 75 mm

Connection

Spring-loaded connector

Width

30 mm

Height

215 mm

Depth

75 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864776 Siemens 3RK1908-0AP00-0DH0 3RK19080AP000DH0 Main unit 500 V Nominal current 32 A

User & Safety Instructions

User & Safety Instructions 2864776 Siemens 3RK1908-0AP00-0DH0 3RK19080AP000DH0 Main unit 500 V Nominal current 32 A

Description

Base unit for ET 200SP motor starters for use in the ET 200SP HA system without infeed Base Unit SIMATIC ET 200SP for integrating the ET 200SP motor starters into the ET 200SP system incl. Power feed and communication interface.
The BaseUnit allows simple assembly and reduces the wiring to the one-time supply. The robust design and positive connection technology allow it to be used in harsh industrial environments.
The base units are available with various infeed units for the motor starters.
The ET 200SP distributed I/O system replaces the tried and tested ET 200S system.
Motor starter ET 200SP - Flexible. High Performance. Space-saving.

This text is machine translated.

What kind of Soft Starters are you looking for?