• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1908-0AP00-0JP0 3RK19080AP000JP0 Main unit

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Main unit

Manufacturer part #

3RK19080AP000JP0

Type

3RK1908-0AP00-0JP0

30

215 mm

75 mm

FALSE

32 A

IP20

Other

Other

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2228731 Siemens 3RK1908-0AP00-0JP0 3RK19080AP000JP0 Main unit

User & Safety Instructions

User & Safety Instructions 2228731 Siemens 3RK1908-0AP00-0JP0 3RK19080AP000JP0 Main unit

Description

Base unit (BU30-MS9) with F-DI forwarding for ET 200SP motor starters without infeed BaseUnit SIMATIC ET 200SP for incorporating the ET 200SP motor starters into the ET 200SP system, including power supply and communication interface.
The BaseUnit enables easy installation and reduces the wiring to the one-time infeed. The robust design and positive connection technology enable use in harsh industrial environments.
The BaseUnits are available with different infeeds for the motor starters.
The ET 200SP distributed I/O system replaces the proven ET 200S system.
Motor starter ET 200SP - flexible. High Performance. Space-saving.

This text is machine translated.

What kind of Soft Starters are you looking for?