• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7193-6BP20-2BA0 6ES71936BP202BA0 Main unit

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.00 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Main unit

Manufacturer part #

6ES71936BP202BA0

Type

6ES7193-6BP20-2BA0

Dim

(W x H) 15 mm x 141 mm

Connection

Push-in connector

Width

15 mm

Height

141 mm

15

141 mm

35 mm

TRUE

DC

1

TRUE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229145 Siemens 6ES7193-6BP20-2BA0 6ES71936BP202BA0 Main unit

User & Safety Instructions

User & Safety Instructions 2229145 Siemens 6ES7193-6BP20-2BA0 6ES71936BP202BA0 Main unit

Description

SIMATIC ET 200SP, BaseUnit BU15-P16+A10+2B, BU type A0, Pack quantity: 10 units, Push-in terminals, with 10 AUX terminals, bridged to the left, WxH: 15 mmx141 mm SIMATIC ET 200SP is a modular, scalable, and highly flexible distributed I/O system. With its small footprint, it is particularly well-suited for installation in small control boxes near the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules, which can be inserted in any combination. The system provides a very comprehensive range of modules. Many modules are also available with a wide variety of characteristics, which considerably improve the scalability in regard to functionality and price. Thus, in addition to modules with standard functions (ST), modules with an extended range of functions and diagnostics (HF High Feature / HS High Speed) are also available. For price-sensitive applications, there are modules with basic functions (BA). The advantage of the ET 200SP system is in its ease of application, such as through the free selection of the PROFINET connection technology via the BusAdapter, the tool-free wiring by means of push-in technology, improved accessibility of the wiring due to a new arrangement of the spring releases, in addition to the associated conductor aperture and the channel-precise diagnostic functions. The availability and productivity of the machine are ensured by the capability of swapping modules and terminal boxes during operation, the so-called hot swapping. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)