• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK3131-2AC10 3RK31312AC10 Main module No. of relay outputs: 1

1/5
Image similar
Product type
Main module
No. of relay outputs
1
Operating voltage
24 V
Type
3RK3131-2AC10
Dim
(L x W x H) 124 x 45 x 113 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,729.00 / piece)
€ 1,729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting on DIN rail or screw-mounted with additional Zippered Pass-through
  • Design of the electrical connection: Spring-loaded connection
Type

3RK3131-2AC10

Product type

Main module

No. of relay outputs

1

Operating voltage

24 V

Dim

(L x W x H) 124 x 45 x 113 mm

Weight

365 g

Width

45 mm

Height

113 mm

Length

124 mm

45

Basic device

113 mm

124 mm

TRUE

TRUE

0

1

Spring clamp connection

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

Level e

0 + 1

DC

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704922 Siemens 3RK3131-2AC10 3RK31312AC10 Main module No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1704922 Siemens 3RK3131-2AC10 3RK31312AC10 Main module No. of relay outputs: 1

Description

Power contactor, AC-3 50 A, 22 kW / 400 V 42 V DC, 3-pole, Size S2 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2

More interesting products

(*All information is plus legal VAT)