• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK3221-1AA10 3RK32211AA10 Expansion

1/5
Image similar
Product type
Expansion
Operating voltage
24 V
Type
3RK3221-1AA10
Probe inputs
2/4 F-DI
Dim
(L x W x H) 124 x 22.5 x 102 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: top-hat rail
  • Design of the Electrical Connection: screw terminals.
Type

3RK3221-1AA10

Product type

Expansion

Probe inputs

2/4 F-DI

Operating voltage

24 V

Dim

(L x W x H) 124 x 22.5 x 102 mm

Weight

207 g

Width

22.5 mm

Height

102 mm

Length

124 mm

22.5

102 mm

124 mm

TRUE

TRUE

2

0

Screw connection

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

Other

DC

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699360 Siemens 3RK3221-1AA10 3RK32211AA10 Expansion

User & Safety Instructions

User & Safety Instructions 1699360 Siemens 3RK3221-1AA10 3RK32211AA10 Expansion

Description

Contactor, AC-3, 30 kW / 400 V, 1 NO + 1 NC, 100 V AC, 50Hz / 100 ... 110 V, 60 Hz, 3-pole, Size S2, screw terminal

More interesting products

(*All information is plus legal VAT)