
Highlights & Details
3RW55 480V 18A 110-250V spring
Our service for you
Technical specifications
- Product type
TDR
- Type
3RP2525-2BB30
- Type
Multifunction
- Connection
Spring-loaded connector
- Functions
On-delay
- Operating voltage
24 V
- Contact type
2 change-overs
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Time range(s)
100 h
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
0
0
0
0
0
2
FALSE
FALSE
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699165 Siemens 3RP25252BB30 3RP2525-2BB30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
User & Safety Instructions
User & Safety Instructions 1699165 Siemens 3RP25252BB30 3RP2525-2BB30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
Description
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































