• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RP25351AW30 3RP2535-1AW30 TDR Off-delay 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

1/4
Image similar
Product type
TDR
Type
Off-delay
Functions
Off-delay with auxiliary contact
Min. operating voltage
12 V
Max. operating voltage
240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

TDR

Type

3RP2535-1AW30

Type

Off-delay

Functions

Off-delay with auxiliary contact

Min. operating voltage

12 V

Max. operating voltage

240 V

Operating voltage

12 - 240 V

Contact type

1 change-over

Time range (min.)

0.05 s

Time range (max.)

100 h

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Electrical lifespan

100000

Durability

1000 0000

Width

17.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 17.5 x 100 x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

17.5

100 mm

90 mm

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Screw connection

12-240 V

12-240 V

12-240 V

0

0

0

0

0

1

FALSE

FALSE

TRUE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746042 Siemens 3RP25351AW30 3RP2535-1AW30 TDR Off-delay 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

User & Safety Instructions

User & Safety Instructions 1746042 Siemens 3RP25351AW30 3RP2535-1AW30 TDR Off-delay 1 pc(s) Time range: 0.05 s - 100 h 1 change-over

Description

SIRIUS soft starter 200-600 V 18 A, 24 V AC/DC Screw terminals

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)