
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
3RP2560-2SW30
- Type
Multifunction
- Functions
Star delta starter
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
3 makers
- Time range (min.)
1 s
- Time range (max.)
600 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
0
1
0
0
2
0
FALSE
FALSE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699168 Siemens 3RP25602SW30 3RP2560-2SW30 TDR Multifunction 1 pc(s) Time range: 1 - 600 s 3 makers Piece
User & Safety Instructions
User & Safety Instructions 1699168 Siemens 3RP25602SW30 3RP2560-2SW30 TDR Multifunction 1 pc(s) Time range: 1 - 600 s 3 makers Piece
Description
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































