
Highlights & Details
3RW55 480V 25A 110-250V screw
Our service for you
Technical specifications
- Packaging type
Single
- Product type
TDR
- Type
3RP2574-2NM20
- Connection
Spring-loaded connector
- Functions
Star delta starter
- Min. operating voltage
200 V
- Max. operating voltage
240 V
- Operating voltage
200 - 240 V
- Time range (min.)
1 s
- Time range (max.)
20 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Spring clamp connection
0
1
0
0
1
0
FALSE
FALSE
TRUE
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746051 Siemens 3RP25742NM20 3RP2574-2NM20 TDR 1 pc(s) Time range: 1 - 20 s Single
User & Safety Instructions
User & Safety Instructions 1746051 Siemens 3RP25742NM20 3RP2574-2NM20 TDR 1 pc(s) Time range: 1 - 20 s Single
Description
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































