
Technical specifications
- Product type
TDR
- Type
3RP2576-1NW30
- Type
Multifunction
- Functions
Star delta TDR
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
2 makers
- Time range (min.)
3 s
- Time range (max.)
60 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Screw connection
12-240 V
12-240 V
12-240 V
0
1
0
0
1
0
FALSE
FALSE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746053 Siemens 3RP25761NW30 3RP2576-1NW30 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 2 makers
User & Safety Instructions
User & Safety Instructions 1746053 Siemens 3RP25761NW30 3RP2576-1NW30 TDR Multifunction 1 pc(s) Time range: 3 - 60 s 2 makers
Description
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































