
Number
Total (€ 355.00 / piece)
€ 355.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Type
3RT1954-6A
- Compatible with
Siemens
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731813 Siemens 3RT1954-6A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1731813 Siemens 3RT1954-6A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731813 Siemens 3RT1954-6A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 65 A, 30 kW / 400 V 110 V AC, 50/60 Hz 2 NO + 2 NC, 3-pole, Size S3, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2037-1AG24






























