
Technical specifications
- Packaging type
Piece
- Product type
Cover
- Type
3RT1956-4EA3
- Type
S6
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Terminal strip
- Width
119.4 mm
- Height
22.8 mm
- Depth
52.1 mm
- Dim
(W x H x D) 119.4 x 22.8 x 52.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Cover
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700394 Siemens 3RT1956-4EA3 Cover Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1700394 Siemens 3RT1956-4EA3 Cover Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700394 Siemens 3RT1956-4EA3 Cover Compatible with (relay brand): Siemens Piece 1 pc(s)






























