
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
WITHDRAWABLE COIL FOR SIZE S10
Our service for you
Technical specifications
- Weight 850 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1965-5AD32
- Type
S10
- Control voltage (min.)
42 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
42 - 48 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760288 Siemens 3RT1965-5AD32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760288 Siemens 3RT1965-5AD32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Withdrawable coil for Size S10 for contactors 3RT106 / 3RT146 AC/DC operation, 42 - 48 V UC, Drive: conventional spring-type connection system
































