
Highlights & Details
SIRIUS MCU MOTOR STARTER
Our service for you
Technical specifications
- Weight: 1.3 kg
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1975-5AS32
- Type
S12
- Auxiliary contact type
3 makers
1 breaker
- Control voltage (min.)
500 V AC
- Control voltage (max.)
550 V AC
- Control voltage range
500 - 550 V AC
- Switching voltage (max.)
550 V DC/AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Push-fit
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759122 Siemens 3RT1975-5AS32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759122 Siemens 3RT1975-5AS32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
































