
Number
Total (€ 1,089.00 / piece)
€ 1,089.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Type
3RT1975-6A
- Type
S12
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729537 Siemens 3RT1975-6A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729537 Siemens 3RT1975-6A Contact Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Magnet coil for contactors SIRIUS, Size S2, Screw terminal 400 V AC, 50 / 60 Hz, 440 V, 60 Hz !!! Phased-out product !!! Successor is SIRIUS 3RT2






























