
Highlights & Details
Sluice, AC-3e, 51A/400V, 3-pin, AC/DC 21-33V, F-PLC-IN, 1O, SCREW CONNECTION
Our service for you
Technical specifications
- Product type
Electrical contactor
- Type
3RT2036-1SB30
- Type
S2
- No. of pins
3-pin
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
51 A
22 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Content
1 pc(s)
- RoHS-compliant
Yes
22 kW
3
0
1
51 A
70 A
Screw connection
AC/DC
41 A
29.41995
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871804 Siemens 3RT2036-1SB30 Electrical contactor 1 breaker 22 kW + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871804 Siemens 3RT2036-1SB30 Electrical contactor 1 breaker 22 kW + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















