
Technical specifications
- Size: S00, S0, S2, S3
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2911-1HA10
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Permanent current (max.)
6 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
w/o display
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704671 Siemens 3RH2911-1HA10 Auxiliary switch module 1 maker w/o display Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704671 Siemens 3RH2911-1HA10 Auxiliary switch module 1 maker w/o display Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































