
Highlights & Details
Contactor, AC-3e, 65A/400V, 3-pole, AC/DC 83-150V, F-PLC-IN, 1O, SCREW CONNECTION
Our service for you
Technical specifications
- Product type
Electrical contactor
- Type
3RT2037-1SF30
- Type
S2
- No. of pins
3-pin
- Auxiliary contact type
1 breaker
- Permanent current (max.)
65 A
- Compatible with
Siemens
- Features
+ varistor
- Content
1 pc(s)
- RoHS-compliant
Yes
30 kW
3
0
1
65 A
80 A
Screw connection
AC/DC
55 A
36.7749375
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871811 Siemens 3RT2037-1SF30 Electrical contactor + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871811 Siemens 3RT2037-1SF30 Electrical contactor + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















