• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2326-1AH20-4AA0 Electrical contactor + auxiliary contact Piece 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
4-pin
Packaging type
Piece
Type
3RT2326-1AH20-4AA0
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sluice, AC-3, 32 a/15 kW/400 V, S0, 4-pin, AC 48V/50Hz, 1S+1Ö

Our service for you

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

3RT2326-1AH20-4AA0

Type

S0

No. of pins

4-pin

Control voltage (min.)

48 V AC

Control voltage (max.)

48 V AC

Control voltage range

48 - 48 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

32 A

Features

+ auxiliary contact

Content

1 pc(s)

RoHS-compliant

Yes

15 kW

4

1

1

32 A

40 A

Screw connection

AC

15.5 A

7.5 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871848 Siemens 3RT2326-1AH20-4AA0 Electrical contactor + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871848 Siemens 3RT2326-1AH20-4AA0 Electrical contactor + auxiliary contact Piece 1 pc(s)

Description

Power contactor, AC-3e/AC-3, 32 A, 15 kW / 400 V, 4-pole, AC 48 V, 50/60 Hz, auxiliary contacts: 1 S + 1 NC, SIRIUS 3RT23 screw connection to switch resistive consumers.
The 3RT23 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT23 contactors are climate-proof and worldwide approved (e.g. IEC AND UL/CSA).
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.