
Technical specifications
- Type of voltage, AC/DC
- Packaging type
Piece
- Product type
Contactor varistor
- Type
3RT2926-1JJ00
- Type
S0
- Nominal voltage
48 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ LED
- Mounting type
Push-fit
- Connection
Jack connector
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
19 mm
- Depth
12 mm
- Dim
(W x H x D) 30 x 19 x 12 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732315 Siemens 3RT2926-1JJ00 Contactor varistor 48 V AC + LED Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732315 Siemens 3RT2926-1JJ00 Contactor varistor 48 V AC + LED Compatible with (relay brand): Siemens Piece 1 pc(s)
























