
Highlights & Details
SLUICE, AC-3, 25A/11KW/400V, 2S+2Ö, DC 12V, 4-pin, screw terminal, 1S+1Ö
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2526-1BA40
- Type
S0
- No. of pins
4-pin
- Permanent current (max.)
25 A
11 kW
- Features
+ auxiliary contact
- Connection
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
11 kW
2
2
1
1
25 A
40 A
Screw connection
DC
11.03248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871867 Siemens 3RT2526-1BA40 Electrical contactor 11 kW + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871867 Siemens 3RT2526-1BA40 Electrical contactor 11 kW + auxiliary contact Piece 1 pc(s)
Description
The 3RT25 contactors are part of the SIRIUS system modules with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT25 contactors are climate-proof and worldwide approved (e.g. IEC AND UL/CSA).
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










