
Technical specifications
- Type of voltage, AC/DC
- Product type
Surge protection
- Type
3RT2946-1CD00
- Type
S3
- Nominal voltage
240 V AC
- Control voltage (min.)
127 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
127 - 240 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
25 mm
- Height
55 mm
- Depth
22.6 mm
- Dim
(W x H x D) 25 x 55 x 22.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700618 Siemens 3RT2946-1CD00 Surge protection 240 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700618 Siemens 3RT2946-1CD00 Surge protection 240 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
Description
This text is machine translated.


































