
Siemens 3RV1011-0EA10 Circuit breaker 1 pc(s) 3 makers Adjustment range (amperage): 0.28 - 0.4 A Switching voltage (max.
Product type
Circuit breaker
Amperage adjustment range (max.)
0.4 A
Contact type
3 makers
Connection
Screw terminal
Type
3RV1011-0EA10
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit breaker
- Type
3RV1011-0EA10
- Type
S00
- Amperage adjustment range (min.)
0.28 A
- Amperage adjustment range (max.)
0.4 A
- Adjustment range (amperage)
0.28 - 0.4 A
- Contact type
3 makers
- No. of pins
3-pin
- Auxiliary contact type
3 makers
- Switching voltage (max.)
690 V AC
- Connection
Screw terminal
IP20
- Depth
81 mm
- Width
45 mm
- Height
90 mm
- Dim
(W x H x D) 45 x 90 x 81 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Circuit Breakers
- Adjustment range
0.28 - 0.40 A
- Type
3RV1011-0EA10
- Operating voltage
690 V 50/60 Hz
45
90 mm
75 mm
0.09 kW
FALSE
0.4 A
FALSE
3
690-690 V
0.28-0.4 A
IP20
TRUE
Screw connection
Rocker lever
Magnetic
0.1 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 502417 Siemens 3RV1011-0EA10 Circuit breaker 1 pc(s) 3 makers Adjustment range (amperage): 0.28 - 0.4 A Switching voltage (max.
User & Safety Instructions
User & Safety Instructions 502417 Siemens 3RV1011-0EA10 Circuit breaker 1 pc(s) 3 makers Adjustment range (amperage): 0.28 - 0.4 A Switching voltage (max.
Description
General Description :
3RV1 breakers are compact, current-limiting circuit breakers, which are optimized for load feeders. The switches are used to Switch General Description and protecting three-phase motors to 45 kW at 400 V AC or to other consumers with current ratings to 100A Breaker 3RV1 and 3RT1 contactors are electrically and coordinated in design and can therefore be easily combined to divert consumers.
The circuit breaker 3RV1 can be used with its short-circuit and overload protection for motor protection, transformer protection and system protection
Main features:
Climate-proof, feeding from the top or bottom screw without auxiliary switch, comprehensive, uniform accessories for all sizes, Class10, 60079-7/14 complies with EN, EN 60947-1/-4-1, approvals UL, CSA, shock protection to DIN VDE 0106 Part 100, max. Rated current 50 A (45 kW at 400 V / AC), extreme long-term stability.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































