• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1011-1EA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 2.8 - 4 A Switching voltage (max.): 690 V AC

1/5
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
4 A
Connection
Screws
Type
3RV1011-1EA15
Type
S00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuous current: 4 A
  • Mechanical life of main contacts: 100,000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 4 mm²
  • Max. Conductor cross-section (fine): 2.5 mm²
Product type

Circuit breaker

Type

3RV1011-1EA15

Type

S00

Amperage adjustment range (min.)

2.8 A

Amperage adjustment range (max.)

4 A

Adjustment range (amperage)

2.8 - 4 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

75 mm

Width

45 mm

Height

90 mm

Dim

(W x H x D) 45 x 90 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

90 mm

75 mm

1.5 kW

TRUE

4 A

FALSE

3

690-690 V

2.8-4 A

IP20

TRUE

Screw connection

Rocker lever

Magnetic

0.8 kW

100 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745464 Siemens 3RV1011-1EA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 2.8 - 4 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1745464 Siemens 3RV1011-1EA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 2.8 - 4 A Switching voltage (max.): 690 V AC

Description

Circuit breaker size S00 for motor protection CLASS 10 A-release 7...10 A Short-circuit release 130 A Spring-type terminal !!! Phased-out product !!! Successor is SIRIUS 3RV2 Preferred successor type is 3RV2011-1JA20

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)