• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1011-1GA10 Circuit breaker 1 pc(s) 3 makers Adjustment range (amperage): 4.5 - 6.3 A Switching voltage (max.)

1/5
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
6.3 A
Contact type
3 makers
Connection
Screw terminal
Type
3RV1011-1GA10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

3RV1011-1GA10

Type

S00

Amperage adjustment range (min.)

4.5 A

Amperage adjustment range (max.)

6.3 A

Adjustment range (amperage)

4.5 - 6.3 A

Contact type

3 makers

No. of pins

3-pin

Auxiliary contact type

3 makers

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Screw-fit

Features

+ auxiliary contact

Connection

Screw terminal

IP20

Depth

81 mm

Width

45 mm

Height

90 mm

Dim

(W x H x D) 45 x 90 x 81 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

Circuit Breakers

Adjustment range

4.50 - 6.30 A

Type

3RV1011-1GA10

Operating voltage


690 V 50/60 Hz

45

90 mm

75 mm

2.2 kW

FALSE

6.3 A

FALSE

3

690-690 V

4.5-6.3 A

IP20

TRUE

Screw connection

Rocker lever

Magnetic

1.5 kW

100 kA

TRUE

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 502442 Siemens 3RV1011-1GA10 Circuit breaker 1 pc(s) 3 makers Adjustment range (amperage): 4.5 - 6.3 A Switching voltage (max.)

User & Safety Instructions

User & Safety Instructions 502442 Siemens 3RV1011-1GA10 Circuit breaker 1 pc(s) 3 makers Adjustment range (amperage): 4.5 - 6.3 A Switching voltage (max.)

Description


General Description :
3RV1 breakers are compact, current-limiting circuit breakers, which are optimized for load feeders. The switches are used to Switch General Description and protecting three-phase motors to 45 kW at 400 V AC or to other consumers with current ratings to 100A Breaker 3RV1 and 3RT1 contactors are electrically and coordinated in design and can therefore be easily combined to divert consumers.
The circuit breaker 3RV1 can be used with its short-circuit and overload protection for motor protection, transformer protection and system protection
Main features:
Climate-proof, feeding from the top or bottom screw without auxiliary switch, comprehensive, uniform accessories for all sizes, Class10, 60079-7/14 complies with EN, EN 60947-1/-4-1, approvals UL, CSA, shock protection to DIN VDE 0106 Part 100, max. Rated current 50 A (45 kW at 400 V / AC), extreme long-term stability.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)