
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Continuous current: 10 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Product type
Circuit breaker
- Type
3RV1011-1JA15
- Type
S00
- Amperage adjustment range (min.)
7 A
- Amperage adjustment range (max.)
10 A
- Adjustment range (amperage)
7 - 10 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
75 mm
- Width
45 mm
- Height
90 mm
- Dim
(W x H x D) 45 x 90 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
90 mm
75 mm
4 kW
TRUE
10 A
FALSE
3
690-690 V
7-10 A
IP20
TRUE
Screw connection
Rocker lever
Magnetic
2.2 kW
50 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746226 Siemens 3RV1011-1JA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (
User & Safety Instructions
User & Safety Instructions 1746226 Siemens 3RV1011-1JA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (
Description
Circuit breaker size S0 for motor protection CLASS 10 A-release 0.22...0.32 A Short-circuit release 4.2 A Screw terminal Standard switching capacity !!! Phased-out product !!! Successor is SIRIUS 3RV2 Preferred successor type is 3RV2011-0DA10
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































