
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Continuous current: 0.5 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2011-0FA15
- Type
S00
- Amperage adjustment range (min.)
0.35 A
- Amperage adjustment range (max.)
0.5 A
- Adjustment range (amperage)
0.35 - 0.5 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(W x H x D) 45 x 97 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
0.12 kW
TRUE
0.5 A
FALSE
3
690-690 V
0.35-0.5 A
IP20
TRUE
Screw connection
Turn button
Magnetic
0.1 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740357 Siemens 3RV2011-0FA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V
User & Safety Instructions
User & Safety Instructions 1740357 Siemens 3RV2011-0FA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V
Description
Special type Circuit breaker size S00 for motor protection, CLASS 10 A-release 1.1...1.6 A N-release 21 A Spring-type terminal Standard switching capacity Ambient temperature -50 °C 500 switching cycles
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































