• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2011-0JA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.7 - 1 A Switching voltage (max.): 690 V AC

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
1 A
Connection
Screws
Packaging type
Piece
Type
3RV2011-0JA15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Continuous current: 1 A
  • Mechanical life of main contacts: 100,000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 4 mm²
  • Max. Conductor cross-section (fine): 2.5 mm²
Packaging type

Piece

Product type

Circuit breaker

Type

3RV2011-0JA15

Type

S00

Amperage adjustment range (min.)

0.7 A

Amperage adjustment range (max.)

1 A

Adjustment range (amperage)

0.7 - 1 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screws

IP20

Depth

97 mm

Width

45 mm

Height

97 mm

Dim

(W x H x D) 45 x 97 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

97 mm

97 mm

0.25 kW

TRUE

1 A

FALSE

3

690-690 V

0.7-1 A

IP20

TRUE

Screw connection

Turn button

Magnetic

0.2 kW

100 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702635 Siemens 3RV2011-0JA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.7 - 1 A Switching voltage (max.): 690 V AC

User & Safety Instructions

User & Safety Instructions 1702635 Siemens 3RV2011-0JA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.7 - 1 A Switching voltage (max.): 690 V AC

Description

power contactor, AC-3 95 A, 45 kW / 400 V 2 NO + 2 NC, 110 V AC, 50/60 Hz 3-pole, 3 NO, Size S3 screw terminal

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)