
Technical specifications
- Continuous current: 2.5 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Product type
Circuit breaker
- Type
3RV2011-1CA15
- Type
S00
- Amperage adjustment range (min.)
1.8 A
- Amperage adjustment range (max.)
2.5 A
- Adjustment range (amperage)
1.8 - 2.5 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(L x W x H) 150 cm x 45 mm x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Length
150 cm
45
97 mm
97 mm
0.75 kW
TRUE
2.5 A
FALSE
3
690-690 V
1.8-2.5 A
IP20
TRUE
Screw connection
Turn button
Magnetic
0.4 kW
100 kA
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741874 Siemens 3RV2011-1CA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 1.8 - 2.5 A Switching voltage (max.): 690 V A
User & Safety Instructions
User & Safety Instructions 1741874 Siemens 3RV2011-1CA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 1.8 - 2.5 A Switching voltage (max.): 690 V A
Description
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































