
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
4NO CONTAC,AC1: 50A, 220V 50HZ,240V 60HZ
Our service for you
Technical specifications
- Continuous current: 16 A
- Mechanical life of main contacts: 100,000 switching cycles
- Max. Conductor cross-section (solid or stranded): 4 mm²
- Max. Conductor cross-section (fine): 2.5 mm²
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2011-4AA15
- Type
S00
- Amperage adjustment range (min.)
10 A
- Amperage adjustment range (max.)
16 A
- Adjustment range (amperage)
10 - 16 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Screws
IP20
- Depth
97 mm
- Width
45 mm
- Height
97 mm
- Dim
(W x H x D) 45 x 97 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
97 mm
97 mm
7.5 kW
TRUE
16 A
FALSE
3
690-690 V
10-16 A
IP20
TRUE
Screw connection
Turn button
Magnetic
4 kW
55 kA
TRUE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741946 Siemens 3RV2011-4AA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC
User & Safety Instructions
User & Safety Instructions 1741946 Siemens 3RV2011-4AA15 Circuit breaker 1 pc(s) Adjustment range (amperage): 10 - 16 A Switching voltage (max.): 690 V AC
Description
Contactor, 4 NO, AC-1: 50 A 220 V AC, 50 Hz, 240 V, 60Hz, 4-pole, 4 NO, size: S0, Spring-type terminal 1 NO + 1 NC integrated
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































