
Technical specifications
- Design: Transverse frontSuitability for integration / circuit breaker: YesType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
3RV2901-1F
- Type
S00
S0
S2
S3
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Permanent current (max.)
0.5 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
w/o display
- Mounting type
Push-fit
- Connection
Screws
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
12 mm
- Depth
17 mm
- Dim
(W x H x D) 45 x 12 x 17 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862314 Siemens 3RV2901-1F Auxiliary switch 2 makers w/o display Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862314 Siemens 3RV2901-1F Auxiliary switch 2 makers w/o display Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
This text is machine translated.


































