• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RX9802-0AA00 3RX98020AA00

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.60 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

3RX98020AA00

Type

3RX9802-0AA00

Operating voltage

240 V AC (max)

Max. operating voltage

240 V AC

Series

AS-Interface

Compatible with (details)

Modules IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233963 Siemens 3RX9802-0AA00 3RX98020AA00

User & Safety Instructions

User & Safety Instructions 2233963 Siemens 3RX9802-0AA00 3RX98020AA00

Description

As-Interface accessories sealing cap M12 for module IP67 outer diameter 12mm without O-ring

This text is machine translated.