• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RX9810-0AA00 3RX98100AA00 PLC connector set

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC connector set

Manufacturer part #

3RX98100AA00

Type

3RX9810-0AA00

No. of inputs (max.)

4

No. of outputs (max.)

4

Series

Logo! 9

Compatible with (details)

Module 4E/4A with Combicon connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731317 Siemens 3RX9810-0AA00 3RX98100AA00 PLC connector set

User & Safety Instructions

User & Safety Instructions 1731317 Siemens 3RX9810-0AA00 3RX98100AA00 PLC connector set

Description

Combicon connector set for modules 4I/4O with Combicon connection 3RG9004-0D.00, 4 x 5-pole Connector for connection of standard sensors/actuators 2 x 4-pole connector for AS-i and external auxiliary voltage