• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2304-2A Light bulb holder 60 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Design of the electrical connection: Flat plug connection
Product type

Light bulb holder

Switching voltage

60 V

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

19 mm

Height

19 mm

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 19 x 19 x 46 mm

RoHS-compliant

Yes

Depth

46 mm

Type

3SB2304-2A

Light bulb included

No

Wedge Base W 2x4.6d

FALSE

FALSE

FALSE

Other

Other

FALSE

Flat plug-in connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700711 Siemens 3SB2304-2A Light bulb holder 60 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700711 Siemens 3SB2304-2A Light bulb holder 60 V 1 pc(s)

Description

22MM METAL ROUND COMPLETE UNIT COMBINATION: ILLUMINATED PUSHBUTTON MOMENTARY CONTACT TYPE WITH FLAT BUTTON NON-ILLUMINATED WITH LAMP HOLDER BA 9S WITHOUT LAMP SPRING-LOADED TERMINAL, 1NO WITH HOLDER YELLOW !!! Phased-out product !!! SIRIUS ACT 3SU1 is suc Preferred successor ty 3SU1051-0AB30-0AA0 + 3SU1400-1AA10-3BA0 + 3SU1550-0AA10-0AA0

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)